Part Details for MIC5265-2.85YD5-TR by Micrel Inc
Results Overview of MIC5265-2.85YD5-TR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5265-2.85YD5-TR Information
MIC5265-2.85YD5-TR by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5265-2.85YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.85V, 0.5V DROPOUT, CMOS, PDSO5 | 2215 |
|
$0.3500 / $1.0000 | Buy Now |
Part Details for MIC5265-2.85YD5-TR
MIC5265-2.85YD5-TR CAD Models
MIC5265-2.85YD5-TR Part Data Attributes
|
MIC5265-2.85YD5-TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5265-2.85YD5-TR
Micrel Inc
Fixed Positive LDO Regulator, 2.85V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.936 V | |
Output Voltage1-Min | 2.765 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5265-2.85YD5-TR
This table gives cross-reference parts and alternative options found for MIC5265-2.85YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5265-2.85YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5265-2.5YD5TR | Micrel Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.85YD5-TR vs MIC5265-2.5YD5TR |
MIC5265-3.0YD5 | Microchip Technology Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | MIC5265-2.85YD5-TR vs MIC5265-3.0YD5 |
MIC5265-2.85YD5TR | Micrel Inc | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.85YD5-TR vs MIC5265-2.85YD5TR |
MIC5265-3.0YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.85YD5-TR vs MIC5265-3.0YD5-TR |
MIC5265-3.0YD5-TR | Microchip Technology Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | MIC5265-2.85YD5-TR vs MIC5265-3.0YD5-TR |
MIC5265-3.2YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.2V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.85YD5-TR vs MIC5265-3.2YD5-TR |
MIC5265-2.6YD5TR | Micrel Inc | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.85YD5-TR vs MIC5265-2.6YD5TR |