Part Details for MIC5265-2.7YD5 by Microchip Technology Inc
Results Overview of MIC5265-2.7YD5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5265-2.7YD5 Information
MIC5265-2.7YD5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5265-2.7YD5
MIC5265-2.7YD5 CAD Models
MIC5265-2.7YD5 Part Data Attributes
|
MIC5265-2.7YD5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5265-2.7YD5
Microchip Technology Inc
2.7V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.781 V | |
Output Voltage1-Min | 2.619 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5265-2.7YD5
This table gives cross-reference parts and alternative options found for MIC5265-2.7YD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5265-2.7YD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5265-2.7YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.7YD5 vs MIC5265-2.7YD5-TR |
MIC5265-3.2YD5 | Microchip Technology Inc | Check for Price | 3.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | MIC5265-2.7YD5 vs MIC5265-3.2YD5 |
MIC5265-3.0YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.7YD5 vs MIC5265-3.0YD5-TR |
MIC5265-3.2YD5TR | Microchip Technology Inc | Check for Price | 3.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.7YD5 vs MIC5265-3.2YD5TR |
MIC5265-2.6YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.7YD5 vs MIC5265-2.6YD5-TR |
MIC5265-3.0YD5-TR | Microchip Technology Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | MIC5265-2.7YD5 vs MIC5265-3.0YD5-TR |
MIC5265-2.9YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.7YD5 vs MIC5265-2.9YD5-TR |
MIC5265-3.2YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.2V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-2.7YD5 vs MIC5265-3.2YD5-TR |
MIC5265-2.9YD5 | Microchip Technology Inc | Check for Price | 2.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | MIC5265-2.7YD5 vs MIC5265-2.9YD5 |