Part Details for MIC5249-1.8YMMTR by Micrel Inc
Results Overview of MIC5249-1.8YMMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5249-1.8YMMTR Information
MIC5249-1.8YMMTR by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5249-1.8YMMTR
MIC5249-1.8YMMTR CAD Models
MIC5249-1.8YMMTR Part Data Attributes
|
MIC5249-1.8YMMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5249-1.8YMMTR
Micrel Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MIC5249-1.8YMMTR
This table gives cross-reference parts and alternative options found for MIC5249-1.8YMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5249-1.8YMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5249-1.8YMM | Microchip Technology Inc | $0.8481 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | MIC5249-1.8YMMTR vs MIC5249-1.8YMM |
MIC5249-1.8YMM-TR | Microchip Technology Inc | $1.0085 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | MIC5249-1.8YMMTR vs MIC5249-1.8YMM-TR |
MIC5249-1.8YMMTR | Microchip Technology Inc | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | MIC5249-1.8YMMTR vs MIC5249-1.8YMMTR |
MIC5249-1.8BMM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | MIC5249-1.8YMMTR vs MIC5249-1.8BMM |
MIC5249-1.8BMMTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, CMOS, PDSO8, MSOP-8 | MIC5249-1.8YMMTR vs MIC5249-1.8BMMTR |