Part Details for MIC5236YM-TR by Microchip Technology Inc
Results Overview of MIC5236YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5236YM-TR Information
MIC5236YM-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5236YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1763
|
Newark | 150Ma, Low Iq Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC5236YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 | Buy Now |
DISTI #
MIC5236YM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8-SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2171 In Stock |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
MIC5236YM-TR
|
Avnet Americas | 150MA LOW IQ LDO - Tape and Reel (Alt: MIC5236YM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1520 / $1.2125 | Buy Now |
DISTI #
998-MIC5236YMTR
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 880 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
MIC5236YM-TR
|
Microchip Technology Inc | 150mA, Low Iq LDO, SOIC, Projected EOL: 2034-06-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
7500 Alternates Available |
|
$1.4700 / $2.5100 | Buy Now |
|
Onlinecomponents.com | MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator- SOIC-8 T/R RoHS: Compliant |
4748 In Stock 10000 Factory Stock |
|
$1.2000 / $2.6400 | Buy Now |
DISTI #
69706489
|
Verical | LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2321 | Americas - 4725 |
|
$1.8171 / $3.4330 | Buy Now |
DISTI #
MIC5236YM-TR
|
IBS Electronics | MIC5236 SERIES 150 MA ADJ OUTPUT VOLTAGE SURFACE MOUNT LDO REGULATOR- SOIC-8 T/R Min Qty: 25 Package Multiple: 1 | 4748 |
|
$1.5600 / $3.4320 | Buy Now |
|
NAC | 150mA, Low Iq LDO - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2100 / $1.4900 | Buy Now |
DISTI #
MIC5236YM-TR
|
Avnet Silica | 150MA LOW IQ LDO (Alt: MIC5236YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5236YM-TR
MIC5236YM-TR CAD Models
MIC5236YM-TR Part Data Attributes
|
MIC5236YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236YM-TR
Microchip Technology Inc
IC REG LDO ADJ 0.15A 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.01805 | |
Load Regulation-Max(%) | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC5236YM-TR
This table gives cross-reference parts and alternative options found for MIC5236YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5236YM | Microchip Technology Inc | $1.8919 | IC,VOLT REGULATOR,ADJUSTABLE,+1.24 TO +20V,BIPOLAR,SOP,8PIN,PLASTIC | MIC5236YM-TR vs MIC5236YM |
MIC5236YMM | Microchip Technology Inc | $1.9090 | 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | MIC5236YM-TR vs MIC5236YMM |
MIC5236BMTR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 0.5V Dropout, PDSO8, POWER, SOIC-8 | MIC5236YM-TR vs MIC5236BMTR |
MIC5236BM | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO8, POWER, SOIC-8 | MIC5236YM-TR vs MIC5236BM |
MIC5236BMM | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | MIC5236YM-TR vs MIC5236BMM |
MIC5236BMMTR | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 0.5V Dropout, PDSO8, MSOP-8 | MIC5236YM-TR vs MIC5236BMMTR |
AP2204MP-ADJTRG1 | Diodes-BCD | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 22V Max, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | MIC5236YM-TR vs AP2204MP-ADJTRG1 |
MIC5236YM-TR Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and avoid high-ESR output capacitors.
-
The maximum output current capability of the MIC5236YM-TR is 3A, but it can be limited by the thermal performance of the package and the PCB.
-
Yes, the MIC5236YM-TR is rated for operation up to 125°C, but the output current capability may be derated at higher temperatures.
-
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the MIC5236YM-TR from input voltage transients.