Part Details for MIC5156-5.0YN by Microchip Technology Inc
Results Overview of MIC5156-5.0YN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5156-5.0YN Information
MIC5156-5.0YN by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5156-5.0YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1442
|
Newark | Super Ldo, Regulator-Adjustable 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MIC5156-5.0YN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
MIC5156-5.0YN
|
Avnet Americas | SUPER LDO REGULATOR-ADJUSTABLE - Rail/Tube (Alt: MIC5156-5.0YN) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1792 / $2.3226 | Buy Now |
DISTI #
998-MIC5156-5.0YN
|
Mouser Electronics | LDO Voltage Controllers Super LDO, Regulator-Adjustable RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Onlinecomponents.com | LDO Cntrlr REG Fixed 5V 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$4.3808 / $7.1040 | Buy Now | |
DISTI #
MIC5156-5.0YN
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, DIP8, THT, MIC5156 Min Qty: 1 | 0 |
|
$2.9400 / $4.1200 | RFQ |
|
NAC | Super LDO, Regulator-Adjustable - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.4000 / $2.9500 | Buy Now |
|
Master Electronics | LDO Cntrlr REG Fixed 5V 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for MIC5156-5.0YN
MIC5156-5.0YN CAD Models
MIC5156-5.0YN Part Data Attributes
|
MIC5156-5.0YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5156-5.0YN
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Line Regulation-Max | 0.007% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 10 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |
Alternate Parts for MIC5156-5.0YN
This table gives cross-reference parts and alternative options found for MIC5156-5.0YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5156-5.0YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5156-5.0BN | Micrel Inc | Check for Price | Analog Circuit 1 Func PDIP8 | MIC5156-5.0YN vs MIC5156-5.0BN |