Part Details for MIC4607-2YTS-TR by Microchip Technology Inc
Results Overview of MIC4607-2YTS-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4607-2YTS-TR Information
MIC4607-2YTS-TR by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4607-2YTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC4607-2YTS-TR
|
Microchip Technology Inc | 85V 3-Phase MOSFET Drivers w/ up to 16V Programmable Gate Drive and OC Protectio, TSSOP, Projected EOL: 2025-10-18 - Contact for Pricing COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
NAC | 85V 3-Phase MOSFET Drivers w/ up to 16V Programmable Gate Drive and OC Protectio - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for MIC4607-2YTS-TR
MIC4607-2YTS-TR CAD Models
MIC4607-2YTS-TR Part Data Attributes
|
MIC4607-2YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4607-2YTS-TR
Microchip Technology Inc
IC MOSFET DVR 85V 3PH 28TSSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |