Part Details for MIC4427YMM-TR by Microchip Technology Inc
Results Overview of MIC4427YMM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4427YMM-TR Information
MIC4427YMM-TR by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4427YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2788
|
Newark | Mosfet Driver, Low-Side, 1.5A, Msop-8, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Msop, No. Of Pins:8Pins, Input Delay:17Ns, Output Delay:19Ns, Rohs Compliant: Yes |Microchip MIC4427YMM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1241 |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
71Y1162
|
Newark | 8 Msop 3X3Mm T/R 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC4427YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
576-1547-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2519 In Stock |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
MIC4427YMM-TR
|
Avnet Americas | MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R - Tape and Reel (Alt: MIC4427YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6250 | Buy Now |
DISTI #
998-MIC4427YMMTR
|
Mouser Electronics | Gate Drivers 8 MSOP 3x3mm T/R RoHS: Compliant | 7936 |
|
$0.9900 / $1.3100 | Buy Now |
DISTI #
V72:2272_07849683
|
Arrow Electronics | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2205 |
|
$0.7059 / $0.8029 | Buy Now |
|
Onlinecomponents.com | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant |
2000 In Stock |
|
$0.5830 / $0.6660 | Buy Now |
DISTI #
67374752
|
Verical | Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin MSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2312 | Americas - 2000 |
|
$0.7813 / $0.8658 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 1.5A, BICMOS, PDSO8 | 1200 |
|
$2.5070 / $5.0139 | Buy Now |
|
NAC | 1.5A Dual High Speed MOSFET Driver - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
Part Details for MIC4427YMM-TR
MIC4427YMM-TR CAD Models
MIC4427YMM-TR Part Data Attributes
|
MIC4427YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4427YMM-TR
Microchip Technology Inc
1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3 mm |
Alternate Parts for MIC4427YMM-TR
This table gives cross-reference parts and alternative options found for MIC4427YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4427YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4427YMMTR | Micrel Inc | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, LEAD FREE, MSOP-8 | MIC4427YMM-TR vs MIC4427YMMTR |
MIC4427YMM | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, LEAD FREE, MSOP-8 | MIC4427YMM-TR vs MIC4427YMM |
MIC4427YMM | Microchip Technology Inc | Check for Price | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | MIC4427YMM-TR vs MIC4427YMM |
MIC4427BMM | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, MSOP-8 | MIC4427YMM-TR vs MIC4427BMM |
MIC4427ZMM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver | MIC4427YMM-TR vs MIC4427ZMM |
MIC4427ZMM-TR | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver | MIC4427YMM-TR vs MIC4427ZMM-TR |
MIC4427BMM | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8, MSOP-8 | MIC4427YMM-TR vs MIC4427BMM |
MIC4427YMM-TR Frequently Asked Questions (FAQ)
-
The MIC4427YMM-TR can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure proper biasing, connect the input voltage (VIN) to a stable voltage source, and decouple the input with a 1-10uF capacitor. Also, ensure the output voltage (VOUT) is properly decoupled with a 1-10uF capacitor.
-
The recommended input capacitor value is 1-10uF, with a voltage rating of at least 6.3V. A higher capacitance value can be used, but it may affect the regulator's transient response.
-
Yes, the MIC4427YMM-TR can deliver up to 1.5A of output current. However, it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
To protect the MIC4427YMM-TR from input voltage transients, use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input. This will help prevent damage from voltage spikes or surges.