Part Details for MIC384-2YMM by Micrel Inc
Results Overview of MIC384-2YMM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC384-2YMM Information
MIC384-2YMM by Micrel Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MIC384-2YMM
MIC384-2YMM CAD Models
MIC384-2YMM Part Data Attributes
|
MIC384-2YMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC384-2YMM
Micrel Inc
Analog Circuit, 1 Func, PDSO8, LEAD FREE, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC384-2YMM
This table gives cross-reference parts and alternative options found for MIC384-2YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC384-2YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC384-2BMM | Micrel Inc | Check for Price | Analog Circuit 1 Func PDSO8 | MIC384-2YMM vs MIC384-2BMM |
MIC384-2YMMTR | Micrel Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8 | MIC384-2YMM vs MIC384-2YMMTR |
MIC384-2YMMTR | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8 | MIC384-2YMM vs MIC384-2YMMTR |