Part Details for MIC29152WT-L3 by Microchip Technology Inc
Results Overview of MIC29152WT-L3 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC29152WT-L3 Information
MIC29152WT-L3 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC29152WT-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 1111 |
|
RFQ |
Part Details for MIC29152WT-L3
MIC29152WT-L3 CAD Models
MIC29152WT-L3 Part Data Attributes
|
MIC29152WT-L3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29152WT-L3
Microchip Technology Inc
Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MIC29152WT-L3
This table gives cross-reference parts and alternative options found for MIC29152WT-L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29152WT-L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM29152T | HTC Korea | $0.6267 | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSFM5, TO-220, 5 PIN | MIC29152WT-L3 vs LM29152T |
MIC29152WT | Microchip Technology Inc | $5.2944 | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | MIC29152WT-L3 vs MIC29152WT |
MIC29152BT | Rochester Electronics LLC | Check for Price | Adjustable Positive LDO Regulator, | MIC29152WT-L3 vs MIC29152BT |
MIC29152BU | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | MIC29152WT-L3 vs MIC29152BU |
MIC29152BU | Rochester Electronics LLC | Check for Price | Adjustable Positive LDO Regulator, | MIC29152WT-L3 vs MIC29152BU |
MIC29152BUT&R | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | MIC29152WT-L3 vs MIC29152BUT&R |
BA00ASFP | ROHM Semiconductor | Check for Price | Adjustable Positive LDO Regulator, 1.23V Min, 25V Max, 0.5V Dropout, BIPolar, PSSO4, TO-252, 5/4 PIN | MIC29152WT-L3 vs BA00ASFP |
MSK5101-00E | Anaren Microwave | Check for Price | Adjustable Positive LDO Regulator, 0.6V Dropout, CDSO10, CERAMIC, DFP-10 | MIC29152WT-L3 vs MSK5101-00E |
MSK5101-00 | Anaren Microwave | Check for Price | Adjustable Positive LDO Regulator, 0.625V Dropout, CDSO10, DFP-10 | MIC29152WT-L3 vs MSK5101-00 |
MIC29152BUT&R | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | MIC29152WT-L3 vs MIC29152BUT&R |