Part Details for MIC2544-1YMM-TR by Microchip Technology Inc
Results Overview of MIC2544-1YMM-TR by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2544-1YMM-TR Information
MIC2544-1YMM-TR by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC2544-1YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8533
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:1.5A, On State Resistance:0.08Ohm, Ic Case/Package:Msop, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Microchip MIC2544-1YMM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.1700 | Buy Now |
DISTI #
71Y0104
|
Newark | Programmable Current Limit Single High-Side Switch 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC2544-1YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
MIC2544-1YMM-CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4309 In Stock |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
MIC2544-1YMM-TR
|
Avnet Americas | Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC2544-1YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5353 / $0.5869 | Buy Now |
DISTI #
41AH8533
|
Avnet Americas | Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8533) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.9880 | Buy Now |
DISTI #
998-MIC2544-1YMMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit Single High-Side Switch RoHS: Compliant | 47467 |
|
$0.5370 / $0.8500 | Buy Now |
DISTI #
V72:2272_07848151
|
Arrow Electronics | USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 Container: Cut Strips | Americas - 11957 |
|
$0.6421 / $0.8483 | Buy Now |
DISTI #
V36:1790_07848151
|
Arrow Electronics | USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1075 Package Multiple: 1075 Lead time: 4 Weeks Date Code: 2243 | Americas - 2500 |
|
$0.5017 | Buy Now |
DISTI #
MIC2544-1YMM-TR
|
Microchip Technology Inc | Programmable Current Limit Single High-Side Switch, MSOP, Projected EOL: 2034-06-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
2200 Alternates Available |
|
$0.6500 / $1.1300 | Buy Now |
|
Onlinecomponents.com | USB Power SW USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R RoHS: Compliant |
5000 In Stock 72500 Factory Stock |
|
$0.5120 / $0.5890 | Buy Now |
Part Details for MIC2544-1YMM-TR
MIC2544-1YMM-TR CAD Models
MIC2544-1YMM-TR Part Data Attributes
|
MIC2544-1YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2544-1YMM-TR
Microchip Technology Inc
0.1A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC2544-1YMM-TR
This table gives cross-reference parts and alternative options found for MIC2544-1YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2544-1YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2544-1BMM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.1A, CMOS, PDSO8, MSOP-8 | MIC2544-1YMM-TR vs MIC2544-1BMM |
MIC2544-1YMM-TR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, 0.1A, PDSO8, LEAD FREE, MSOP-8 | MIC2544-1YMM-TR vs MIC2544-1YMM-TR |
MIC2544-1YMM-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC2544-1YMM-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The PCB should also have sufficient copper area to dissipate heat effectively.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure that the device is properly soldered and mounted.
-
When handling the MIC2544-1YMM-TR, it's essential to take precautions against electrostatic discharge (ESD) by using an ESD wrist strap or mat, and handling the device by the body rather than the pins.
-
To troubleshoot issues with the MIC2544-1YMM-TR, start by checking the power supply voltage, ensuring that it's within the recommended range. Then, verify that the input and output pins are properly connected and that there are no short circuits. If the issue persists, consult the datasheet and application notes for guidance.
-
Thermal design considerations for the MIC2544-1YMM-TR include ensuring good airflow around the device, using a heat sink or thermal pad, and minimizing thermal resistance between the device and the PCB.