-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2251YML-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5206
|
Newark | Dc/Dc Conv, Boost, 125Deg C, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Mlf, No. Of Pins:8Pins, Output Current:1.6A, Output Voltage Min:3V, Output Rohs Compliant: Yes |Microchip MIC2251YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.2430 | Buy Now |
DISTI #
70Y9948
|
Newark | High-Efficiency Low Emi Boost Regulator 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2251YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
576-3994-1-ND
|
DigiKey | IC REG BOOST ADJ 900MA 8MLF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1894 In Stock |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
81AC5206
|
Avnet Americas | Conv DC to DC Single Step Up 2.5V to 5.5V 8-Pin MLF T/R - Product that comes on tape, but is not reeled (Alt: 81AC5206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.9050 / $1.1800 | Buy Now |
DISTI #
MIC2251YML-TR
|
Avnet Americas | Conv DC to DC Single Step Up 2.5V to 5.5V 8-Pin MLF T/R - Tape and Reel (Alt: MIC2251YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9089 / $0.9964 | Buy Now |
DISTI #
998-MIC2251YMLTR
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency Low EMI Boost Regulator RoHS: Compliant | 5980 |
|
$0.8480 / $1.1300 | Buy Now |
DISTI #
MIC2251YML-TR
|
Microchip Technology Inc | High-Efficiency Low EMI Boost Regulator, VDFN, Projected EOL: 2039-10-19 COO: China, Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
15000 Alternates Available |
|
$0.8100 / $1.1300 | Buy Now |
|
Future Electronics | HIGH-EFFICIENCY LOW EMI BOOST REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.8800 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 37V 8-Pin DFN EP T/R RoHS: Compliant |
3950 In Stock 25000 Factory Stock |
|
$0.7570 / $2.1700 | Buy Now |
DISTI #
78819178
|
Verical | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 37V 1.6A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2403 | Americas - 3950 |
|
$1.2896 / $2.8218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2251YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2251YML-TR
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2251YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2251YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2251-2YD5 | Microchip Technology Inc | Check for Price | 3.5A SWITCHING REGULATOR, PDSO5 | MIC2251YML-TR vs MIC2251-2YD5 |
MIC2251-2YD5-TR | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MIC2251YML-TR vs MIC2251-2YD5-TR |
MIC2251-2YD5-TR | Micrel Inc | Check for Price | Switching Regulator, Current-mode, PDSO5, SOT-23, 5 PIN | MIC2251YML-TR vs MIC2251-2YD5-TR |
MIC2251-1YD5 | Micrel Inc | Check for Price | Switching Regulator, Current-mode, PDSO5, SOT-23, 5 PIN | MIC2251YML-TR vs MIC2251-1YD5 |
A good PCB layout for optimal thermal performance involves placing the MIC2251YML-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The PCB should also have a solid ground plane to help dissipate heat.
To ensure stable output voltage regulation, it's essential to follow the recommended input and output capacitor values, and to ensure that the input voltage is within the specified range. Additionally, the output voltage should be decoupled with a capacitor to filter out any noise or ripple.
The MIC2251YML-TR is rated for operation up to 125°C ambient temperature. However, it's recommended to derate the device's power dissipation at higher temperatures to ensure reliable operation.
Yes, the MIC2251YML-TR is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade components.
To protect the MIC2251YML-TR from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the specified range.