Part Details for MIC2183YQSTR by Micrel Inc
Results Overview of MIC2183YQSTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2183YQSTR Information
MIC2183YQSTR by Micrel Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2183YQSTR
MIC2183YQSTR CAD Models
MIC2183YQSTR Part Data Attributes
|
MIC2183YQSTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2183YQSTR
Micrel Inc
SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC2183YQSTR
This table gives cross-reference parts and alternative options found for MIC2183YQSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2183YQSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2183YQS | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | MIC2183YQSTR vs MIC2183YQS |
MIC2183BQS | Micrel Inc | Check for Price | Switching Controller Current-mode 0.001A 440kHz Switching Freq-Max BICMOS PDSO16 | MIC2183YQSTR vs MIC2183BQS |
MIC2183BQS | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16 | MIC2183YQSTR vs MIC2183BQS |
MIC2183YQS-TR | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | MIC2183YQSTR vs MIC2183YQS-TR |
MIC2183BQSTR | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | MIC2183YQSTR vs MIC2183BQSTR |
MIC2183BQSTR | Micrel Inc | Check for Price | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | MIC2183YQSTR vs MIC2183BQSTR |