Part Details for MIC2075-1BMTR by Microchip Technology Inc
Results Overview of MIC2075-1BMTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2075-1BMTR Information
MIC2075-1BMTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2075-1BMTR
MIC2075-1BMTR CAD Models
MIC2075-1BMTR Part Data Attributes
|
MIC2075-1BMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2075-1BMTR
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 2.5 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2075-1BMTR
This table gives cross-reference parts and alternative options found for MIC2075-1BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2075-1BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2075-1YM | Microchip Technology Inc | $0.8830 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC2075-1BMTR vs MIC2075-1YM |
MIC2075-1YM | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, SOIC-8 | MIC2075-1BMTR vs MIC2075-1YM |
MIC2075-1YMTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2075-1BMTR vs MIC2075-1YMTR |
MIC2075-1YM-TR | Micrel Inc | Check for Price | Fixed, 1 Channel, 2.5, PDSO8, SOIC-8 | MIC2075-1BMTR vs MIC2075-1YM-TR |
MIC2075-1YMTR | Micrel Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2075-1BMTR vs MIC2075-1YMTR |
MIC2075-1BM | Micrel Inc | Check for Price | Power Supply Support Circuit Fixed 1 Channel PDSO8 | MIC2075-1BMTR vs MIC2075-1BM |