Datasheets
MIC2075-1BM by:

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8

Part Details for MIC2075-1BM by Rochester Electronics LLC

Results Overview of MIC2075-1BM by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MIC2075-1BM Information

MIC2075-1BM by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for MIC2075-1BM

MIC2075-1BM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC2075-1BM Part Data Attributes

MIC2075-1BM Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MIC2075-1BM Rochester Electronics LLC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code unknown
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.93 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.73 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.94 mm

Alternate Parts for MIC2075-1BM

This table gives cross-reference parts and alternative options found for MIC2075-1BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2075-1BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MIC2076-2YMTR Micrel Inc Check for Price 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 MIC2075-1BM vs MIC2076-2YMTR
MIC2075-2BM Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 MIC2075-1BM vs MIC2075-2BM
MIC2076-2YMTR Microchip Technology Inc Check for Price 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 MIC2075-1BM vs MIC2076-2YMTR
MIC2076-1YMTR Micrel Inc Check for Price 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 MIC2075-1BM vs MIC2076-1YMTR
Part Number Manufacturer Composite Price Description Compare
MIC2025-2BM Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 MIC2075-1BM vs MIC2025-2BM
MIC2076-1BM Rochester Electronics LLC Check for Price 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 MIC2075-1BM vs MIC2076-1BM
MIC2025-1BM Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 MIC2075-1BM vs MIC2025-1BM
MIC2076-1YMTR Microchip Technology Inc Check for Price 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 MIC2075-1BM vs MIC2076-1YMTR
BQ2057SN Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 MIC2075-1BM vs BQ2057SN
ZSM560N8 Zetex / Diodes Inc Check for Price Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 MIC2075-1BM vs ZSM560N8
UZSM560N8 Zetex / Diodes Inc Check for Price Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 MIC2075-1BM vs UZSM560N8
BQ2057WSN Rochester Electronics LLC Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 MIC2075-1BM vs BQ2057WSN
LTC692IS8#TRPBF Linear Technology Check for Price LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C MIC2075-1BM vs LTC692IS8#TRPBF
ZSM560N8TA Zetex / Diodes Inc Check for Price Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 MIC2075-1BM vs ZSM560N8TA

MIC2075-1BM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2075-1BM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2075-1BM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MIC2075-1BM would you like to use for your alert(s)?
  • Please alert me when MIC2075-1BM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2075-1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2075-1BM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2075-1BM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2075-1BM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2075-1BM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: