Part Details for MIC2008YM6TX by Microchip Technology Inc
Results Overview of MIC2008YM6TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2008YM6TX Information
MIC2008YM6TX by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2008YM6TX
MIC2008YM6TX CAD Models
MIC2008YM6TX Part Data Attributes
|
MIC2008YM6TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2008YM6TX
Microchip Technology Inc
IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MIC2008YM6TX
This table gives cross-reference parts and alternative options found for MIC2008YM6TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2008YM6TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2008YM6-TR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC2008YM6TX vs MIC2008YM6-TR |
MIC2008YM6 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC2008YM6TX vs MIC2008YM6 |
MIC2008YM6-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC2008YM6TX vs MIC2008YM6-TR |
MIC2008YM6TR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC2008YM6TX vs MIC2008YM6TR |
MIC2008YM6 | Micrel Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC2008YM6TX vs MIC2008YM6 |
MIC2008YMLTR | Micrel Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC2008YM6TX vs MIC2008YMLTR |
MIC2008YMLTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC2008YM6TX vs MIC2008YMLTR |
MIC2008YML-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC2008YM6TX vs MIC2008YML-TR |
MIC2008YML | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO6 | MIC2008YM6TX vs MIC2008YML |