Part Details for MIC2007YMLTR by Microchip Technology Inc
Results Overview of MIC2007YMLTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2007YMLTR Information
MIC2007YMLTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC2007YMLTR
MIC2007YMLTR CAD Models
MIC2007YMLTR Part Data Attributes
|
MIC2007YMLTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2007YMLTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 6 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2007YMLTR
This table gives cross-reference parts and alternative options found for MIC2007YMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2007YMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2007YM6-TR | Microchip Technology Inc | $0.5058 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC2007YMLTR vs MIC2007YM6-TR |
MIC2007YML-TR | Microchip Technology Inc | $1.0685 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | MIC2007YMLTR vs MIC2007YML-TR |
MIC2007YML | Micrel Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, LEAD FREE, MLF-6 | MIC2007YMLTR vs MIC2007YML |
MIC2007YML | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO6 | MIC2007YMLTR vs MIC2007YML |
MIC2007YML-TR | Micrel Inc | Check for Price | Adjustable, 1 Channel, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC2007YMLTR vs MIC2007YML-TR |
MIC2007YMLTR | Micrel Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, LEAD FREE, MLF-6 | MIC2007YMLTR vs MIC2007YMLTR |
MIC2007YM6TR | Micrel Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC2007YMLTR vs MIC2007YM6TR |
MIC2007YM6TX | Microchip Technology Inc | Check for Price | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | MIC2007YMLTR vs MIC2007YM6TX |
MIC2007YM6TR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN | MIC2007YMLTR vs MIC2007YM6TR |