Part Details for MIC184BMM by Micrel Inc
Results Overview of MIC184BMM by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC184BMM Information
MIC184BMM by Micrel Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MIC184BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120849
|
Verical | MIC184BMM Min Qty: 255 Package Multiple: 1 | Americas - 962 |
|
$0.9111 / $1.4750 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Rochester Electronics | LOCAL/REMOTE Thermal Supervisor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1009 |
|
$0.7289 / $1.1800 | Buy Now |
|
ComSIT USA | LOCAL/REMOTE THERMAL SUPERVISOR Analog Circuit, 1 Func, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MIC184BMM
MIC184BMM CAD Models
MIC184BMM Part Data Attributes
|
MIC184BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC184BMM
Micrel Inc
Analog Circuit 1 Func PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 2-WIRE I2C/SMBUS COMPATIBLE INTERFACE; UPTO 8 DEVICES MAY SHARE THE SAME BUS | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC184BMM
This table gives cross-reference parts and alternative options found for MIC184BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC184BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC184BM | Micrel Inc | Check for Price | Analog Circuit 1 Func PDSO8 | MIC184BMM vs MIC184BM |
MIC184BMM Frequently Asked Questions (FAQ)
-
A good PCB layout for the MIC184BMM involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor to minimize ringing and ensure stability.
-
To ensure stability, make sure to follow the recommended PCB layout, use a low-ESR output capacitor, and keep the input and output impedance within the recommended range. Additionally, avoid using long input and output traces, and keep the device away from noise sources.
-
The MIC184BMM can handle input voltages up to 12V, but it's recommended to keep the input voltage within the 4.5V to 10V range for optimal performance and to prevent damage to the device.
-
The MIC184BMM is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage ripple of the MIC184BMM can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.