-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, Momentary-tactile, 0.3A, 6VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHSS1104 by APEM Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1136
|
Newark | Slide Switch, Spdt, 0.3A, 6Vdc, Th, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Mhss Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |Apem MHSS1104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$0.4600 / $0.7600 | Buy Now |
DISTI #
679-1848-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 6V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4419 In Stock |
|
$0.4338 / $0.8300 | Buy Now |
DISTI #
642-MHSS1104
|
Mouser Electronics | Slide Switches Microminiature slide SP DT RoHS: Compliant | 1875 |
|
$0.4240 / $0.7600 | Buy Now |
DISTI #
72113285
|
RS | Slide Switch, SPDT, ON-ON, Black Actuator, Through Hole, 300mA, 6VDC, PC Pin Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 / $0.5700 | RFQ |
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole RoHS: Compliant |
405 In Stock 5000 On Order |
|
$0.3980 / $0.6760 | Buy Now |
DISTI #
87058136
|
Verical | Switch Slide SPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Min Qty: 100 Package Multiple: 50 Date Code: 2114 | Americas - 400 |
|
$0.5717 / $0.8791 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 18 |
|
$1.3500 / $2.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
Buy Now | |
|
Master Electronics | Switch Slide SPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole RoHS: Compliant |
405 In Stock 5000 On Order |
|
$0.3980 / $0.6760 | Buy Now |
|
Vyrian | Switches | 1649 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHSS1104
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MHSS1104
APEM Inc
Slide Switch, 2 Positions, SPDT, Momentary-tactile, 0.3A, 6VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 8.5 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Resistance | 0.06 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Washability | PARTIAL |
The recommended torque for the MHSS1104 switch is 0.5 Nm (4.4 in-lbs) to ensure proper installation and to prevent damage to the switch.
Yes, the MHSS1104 switch is designed to withstand high-vibration environments. It has a rugged construction and is suitable for use in applications with vibration levels up to 10G.
Yes, the MHSS1104 switch is designed to operate in harsh environments. It has an operating temperature range of -40°C to 85°C and can withstand humidity levels up to 95% RH.
The expected lifespan of the MHSS1104 switch is 1 million cycles, making it suitable for use in demanding applications.
Yes, the MHSS1104 switch is designed to meet the requirements of safety-critical applications. It has a high level of reliability and is suitable for use in applications where safety is paramount.