-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHRJJ64NFRA by MH Connectors is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J4166
|
Newark | Modjack Ra Pcb 6/4 Side Entry, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Gender:Jack Rohs Compliant: Yes |Mh Connectors MHRJJ64NFRA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$0.1580 | Buy Now |
DISTI #
4672-MHRJJ64NFRA-ND
|
DigiKey | 6P4C SOCKET RIGHT ANGLE NO FLANG Min Qty: 1 Lead time: 26 Weeks Container: Tray |
579 In Stock |
|
$0.5568 / $0.9700 | Buy Now |
DISTI #
MHRJJ64NFRA
|
TME | Connector: RJ11, socket, PIN: 4, Layout: 6p4c, THT, angled Min Qty: 1 | 32 |
|
$0.6400 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHRJJ64NFRA
MH Connectors
Buy Now
Datasheet
|
Compare Parts:
MHRJJ64NFRA
MH Connectors
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MH CONNECTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MH CONNECTORS | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.629 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
The recommended torque value is 0.5 Nm to 1.5 Nm, but it's always best to consult the specific screw type and manufacturer's recommendations.
Yes, the MHRJJ64NFRA connector is designed to withstand vibrations up to 10G, but it's essential to ensure proper mounting and screw torque to maintain reliability.
The MHRJJ64NFRA connector is rated for operating temperatures between -40°C to 125°C and can withstand humidity up to 95% RH, but it's crucial to consider the specific application and environmental conditions.
The MHRJJ64NFRA connector is rated for a minimum of 500 mating cycles, but this can vary depending on the specific application, usage, and environmental conditions.
The MHRJJ64NFRA connector is designed for specific cable types and sizes, but it's possible to use it with other cables with some modifications or adapters. However, it's essential to consult with the manufacturer or a qualified engineer to ensure compatibility and reliability.