Part Details for MGA-71543-TR2G by Broadcom Limited
Results Overview of MGA-71543-TR2G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-71543-TR2G Information
MGA-71543-TR2G by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MGA-71543-TR2G
MGA-71543-TR2G CAD Models
MGA-71543-TR2G Part Data Attributes
|
MGA-71543-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-71543-TR2G
Broadcom Limited
Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, SOT-343, SC-70, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.4 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 50 mA | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MGA-71543-TR2G
This table gives cross-reference parts and alternative options found for MGA-71543-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-71543-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-71543-TR2G | Avago Technologies | Check for Price | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, SOT-343, SC-70, 4 PIN | MGA-71543-TR2G vs MGA-71543-TR2G |
MGA-71543-TR2G Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the MGA-71543-TR2G, which includes recommended PCB layout and thermal management guidelines. It's essential to follow these guidelines to ensure optimal performance, thermal stability, and to prevent overheating.
-
The MGA-71543-TR2G has a complex configuration process that requires careful tuning of the biasing, matching, and gain stages. Broadcom provides a detailed application note that outlines the recommended configuration procedures for achieving optimal linearity and gain flatness.
-
Broadcom recommends using specialized test equipment, such as vector network analyzers and signal generators, to characterize the device's performance. The company also provides a test and measurement guide that outlines the recommended procedures for measuring key performance parameters, such as gain, noise figure, and return loss.
-
To ensure EMC and EMI compliance, it's essential to follow Broadcom's guidelines for PCB layout, shielding, and filtering. Additionally, the device should be tested in a controlled environment to ensure compliance with relevant EMC and EMI standards.
-
The MGA-71543-TR2G has undergone rigorous reliability and qualification tests, including temperature cycling, humidity testing, and electrical overstress testing. Broadcom provides detailed information on the device's reliability and qualification tests in the datasheet and related documentation.