Part Details for MGA-68563-TR1G by Broadcom Limited
Results Overview of MGA-68563-TR1G by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-68563-TR1G Information
MGA-68563-TR1G by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MGA-68563-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC AMP LNA MMIC GAAS SMD SOT-363 | 49 |
|
Buy Now RFQ | |
DISTI #
MGA-68563-TR1G
|
EBV Elektronik | LowNoise Amplifier LNA 01 GHz to 15 GHz 6 Pins SOT363 (Alt: MGA-68563-TR1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
Part Details for MGA-68563-TR1G
MGA-68563-TR1G CAD Models
MGA-68563-TR1G Part Data Attributes
|
MGA-68563-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-68563-TR1G
Broadcom Limited
Narrow Band Low Power Amplifier, 1 Func, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-68563-TR1G
This table gives cross-reference parts and alternative options found for MGA-68563-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-68563-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-68563-BLKG | Broadcom Limited | Check for Price | Narrow Band Low Power Amplifier, 1 Func, GAAS, | MGA-68563-TR1G vs MGA-68563-BLKG |
MGA-68563-TR1G Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and ensuring good thermal conductivity. Thermal management involves using a heat sink or thermal pad to keep the junction temperature below 125°C.
-
Optimization involves using simulation tools like ADS or AWR to design and simulate the matching networks. The goal is to achieve a good impedance match between the device and the surrounding circuitry, ensuring maximum power transfer and minimal reflections.
-
The recommended biasing technique involves using a voltage regulator to set the bias voltage, and a resistor network to set the quiescent current. Stabilization techniques include using a decoupling capacitor and a ferrite bead to filter out noise and oscillations.
-
To ensure EMC and reduce EMI, use a shielded enclosure, keep the device away from other noise-sensitive components, and use filtering and shielding techniques such as ferrite beads, chokes, and shielding cans.
-
The MGA-68563-TR1G is a high-reliability device with a proven track record in aerospace, defense, and industrial applications. It meets the requirements of MIL-PRF-38534 and is qualified to operate in harsh environments.