-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGA-68563-TR1G by Avago Technologies is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGA-68563-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-68563-TR1G
Avago Technologies
RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MGA-68563-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-68563-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MGA-68563-BLKG | Broadcom Limited | Check for Price | Narrow Band Low Power Amplifier, 1 Func, GAAS, | MGA-68563-TR1G vs MGA-68563-BLKG |
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and ensuring good thermal conductivity. Thermal management involves using a heat sink or thermal pad to keep the junction temperature below 125°C.
Optimization involves using simulation tools like ADS or AWR to design and simulate the matching networks. The goal is to achieve a good impedance match between the device and the surrounding circuitry, ensuring maximum power transfer and minimal reflections.
The recommended biasing technique involves using a voltage regulator to set the bias voltage, and a resistor network to set the quiescent current. Stabilization techniques include using a decoupling capacitor and a ferrite bead to filter out noise and oscillations.
To ensure EMC and reduce EMI, use a shielded enclosure, keep the device away from other noise-sensitive components, and use filtering and shielding techniques such as ferrite beads, chokes, and shielding cans.
The MGA-68563-TR1G is a high-reliability device with a proven track record in aerospace, defense, and industrial applications. It meets the requirements of MIL-PRF-38534 and is qualified to operate in harsh environments.