-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 12V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEM2012F101RT001 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9697
|
Newark | Filter, Emc, 0.1A, 10V, Smd, Capacitance:-, Voltage Rating:10V, Filter Type:Emi, Rfi, Current Rating:100Ma, Filter Terminals:Smd, Inductance Min:-, Leakage Current Max:-, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk MEM2012F101RT001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2270 / $0.2920 | Buy Now |
DISTI #
445-MEM2012F101RT001CT-ND
|
DigiKey | FILTER LC(PI) 100MHZ SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9330 In Stock |
|
$0.1589 / $0.4100 | Buy Now |
DISTI #
MEM2012F101RT001
|
Avnet Americas | - Tape and Reel (Alt: MEM2012F101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1339 / $0.1524 | Buy Now |
DISTI #
810-MEM2012F101RT001
|
Mouser Electronics | EMI Filter Circuits 100 MHZ 12V 200MA RoHS: Compliant | 4490 |
|
$0.1830 / $0.4100 | Buy Now |
DISTI #
MEM2012F101RT001
|
TTI | EMI Filter Circuits 100 MHZ 12V 200MA RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1920 | Buy Now |
DISTI #
MEM2012F101RT001
|
Avnet Abacus | (Alt: MEM2012F101RT001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEM2012F101RT001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEM2012F101RT001
TDK Corporation
Data Line Filter, 1 Function(s), 12V, 0.2A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CUTOFF FREQUENCY 100 MHZ | |
Filter Type | DATA LINE FILTER | |
Height | 0.85 mm | |
Insertion Loss-Max | 20 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 12 V | |
Width | 1.25 mm |
The recommended land pattern for MEM2012F101RT001 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask opening of 0.5mm x 0.5mm.
During reflow soldering, it's recommended to use a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The component should be placed on a flat surface, and the solder paste should be applied evenly to prevent voids or solder balls.
The maximum operating temperature range for MEM2012F101RT001 is -55°C to +125°C (-133°F to +257°F). However, the component's performance may degrade at extreme temperatures, so it's recommended to operate within the specified temperature range for optimal performance.
MEM2012F101RT001 is not designed for use in humid environments. The component is sensitive to moisture, and exposure to high humidity may cause degradation or failure. If you need to operate in a humid environment, consider using a moisture-resistant coating or conformal coating to protect the component.
MEM2012F101RT001 components should be stored in a dry, cool place away from direct sunlight. The storage temperature should be between -20°C to +40°C (-4°F to +104°F), and the humidity should be below 60%. It's recommended to store the components in their original packaging or in a sealed bag to prevent moisture absorption.