Part Details for MDG201ST by APEM Inc
Results Overview of MDG201ST by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDG201ST Information
MDG201ST by APEM Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MDG201ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7961
|
Newark | Transfer Dip Switch Mdg Rohs Compliant: Yes |Apem MDG201ST RoHS: Compliant Min Qty: 1027 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.5600 | Buy Now |
DISTI #
679-MDG201ST-ND
|
DigiKey | TRANSFER DIP SWITCH MDG Min Qty: 1027 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7122 | Buy Now |
DISTI #
642-MDG201ST
|
Mouser Electronics | DIP Switches / SIP Switches TRANSFER DIP SWITCH MDG RoHS: Compliant | 0 |
|
$1.5400 / $1.6200 | Order Now |
DISTI #
75005047
|
RS | TRANSFER DIP SWITCH MDG Min Qty: 1027 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $2.8800 | Buy Now |
Part Details for MDG201ST
MDG201ST CAD Models
MDG201ST Part Data Attributes
|
MDG201ST
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MDG201ST
APEM Inc
Switch, DPST, Maintained, 0.025A, 24VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.6774 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 6.7056 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
MDG201ST Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the MDG201ST's actuator to ensure proper operation and prevent damage.
-
Yes, the MDG201ST is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B standard for vibration resistance.
-
APEM recommends cleaning the MDG201ST with a soft, dry brush or a lint-free cloth. Avoid using chemicals, solvents, or liquids, as they may damage the switch's components.
-
No, the MDG201ST is not designed for use in explosive atmospheres. It does not meet the requirements for ATEX or IECEx certification.
-
The MDG201ST can operate at temperatures as low as -40°C, but its performance may be affected. For optimal operation, APEM recommends operating the switch at temperatures between -20°C and 70°C.