-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR08X4701FTL by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2011
|
Newark | Res, 4K7, 1%, 125Mw, 0805, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Multicomp Pro MCWR08X4701FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 822082 |
|
$0.0090 / $0.0630 | Buy Now |
DISTI #
94X2012
|
Newark | Res, 4K7, 1%, 125Mw, 0805, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Multicomp Pro MCWR08X4701FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 215000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
60643880
|
Verical | Res Thick Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 | Americas - 215000 |
|
$0.0015 / $0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR08X4701FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X4701FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCWR08X4701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X4701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-FX-4701ELF | Bourns Inc | $0.0064 | Fixed Resistor, Ruthenium Oxide, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWR08X4701FTL vs CR0805-FX-4701ELF |
CR0805-10W-4701FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X4701FTL vs CR0805-10W-4701FPT-13 |
CR0805TT100W4.7K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X4701FTL vs CR0805TT100W4.7K+-1% |
CR104701F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWR08X4701FTL vs CR104701F-13 |
RK73H2ALTEB4701F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X4701FTL vs RK73H2ALTEB4701F |
CRCW08054701FRT5-PB | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0805, CHIP | MCWR08X4701FTL vs CRCW08054701FRT5-PB |
CRCW08054701F100RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCWR08X4701FTL vs CRCW08054701F100RT5 |
RTT054701FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCWR08X4701FTL vs RTT054701FP2 |
RMCS1/104.7K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCWR08X4701FTL vs RMCS1/104.7K1%R |
RK73H2ARTTEB4701F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,4.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | MCWR08X4701FTL vs RK73H2ARTTEB4701F |
The recommended land pattern for MCWR08X4701FTL can be found in the SPC Multicomp's application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
While the MCWR08X4701FTL is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management in your design. Ensure that the component is properly cooled, and the operating temperature is within the specified range to prevent premature failure.
To prevent ESD damage, handle the MCWR08X4701FTL with proper ESD protection measures, such as using an ESD wrist strap, mat, or workstation. Ensure that the component is stored in an ESD-safe environment, and follow the recommended handling procedures during assembly and testing.
The recommended soldering profile for MCWR08X4701FTL is a standard reflow profile with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Ensure that the soldering process is within the specified temperature range to prevent damage to the component.
While the MCWR08X4701FTL is not hermetically sealed, it's designed to operate in a normal environment. However, it's essential to consider the moisture sensitivity level (MSL) of the component and follow the recommended storage and handling procedures to prevent moisture-related issues.