-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWR06W4R70FTL by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X1363
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 4.7 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06W4R70FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146389 |
|
$0.0010 | Buy Now |
DISTI #
94X1364
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 4.7 Ohm, 100 Mw, 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCWR06W4R70FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0030 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCWR06W4R70FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR06W4R70FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 75V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCWR06W4R70FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR06W4R70FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR06W4R70FTL | Walsin Technology Corporation | $0.0050 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06W4R70FTL vs WR06W4R70FTL |
WR06W4R70FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06W4R70FTL vs WR06W4R70FBL |
WR06W4R70FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCWR06W4R70FTL vs WR06W4R70FQL |
The operating temperature range of the MCWR06W4R70FTL is -55°C to +125°C.
Yes, the MCWR06W4R70FTL is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
The power rating of the MCWR06W4R70FTL is 6 watts.
The tolerance of the MCWR06W4R70FTL is ±1%.
Yes, the MCWR06W4R70FTL is suitable for high-reliability applications due to its high-quality materials and manufacturing process.