Part Details for MCV241K14DS by SPC Multicomp
Results Overview of MCV241K14DS by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCV241K14DS Information
MCV241K14DS by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCV241K14DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0001
|
Newark | Varistor, 395, 14Mm Disc, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:14D Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:200A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Multicomp Pro MCV241K14DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7591 |
|
$0.0230 | Buy Now |
DISTI #
32355454
|
Verical | Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial T/R Min Qty: 2174 Package Multiple: 1 | Americas - 7591 |
|
$0.0317 / $0.0336 | Buy Now |
Part Details for MCV241K14DS
MCV241K14DS CAD Models
MCV241K14DS Part Data Attributes
|
MCV241K14DS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCV241K14DS
SPC Multicomp
Varistor, 200V, 66J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 66 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
MCV241K14DS Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MCV241K14DS is to keep the input and output traces as short as possible, and to use a solid ground plane to reduce noise and EMI. Additionally, it's recommended to use a 10uF decoupling capacitor between the input and ground pins.
-
To ensure proper biasing, the MCV241K14DS requires a stable input voltage between 2.5V and 5.5V. The device also requires a bias resistor (Rb) between the input pin and the output pin, with a recommended value of 1kΩ to 10kΩ.
-
The MCV241K14DS has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
-
The MCV241K14DS has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.
-
The MCV241K14DS should be stored in a dry, cool place with a temperature range of -40°C to +30°C and humidity below 60%. It's also recommended to store the devices in their original packaging or in a sealed bag to prevent moisture absorption.