Part Details for MCV180K10DS by SPC Multicomp
Results Overview of MCV180K10DS by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCV180K10DS Information
MCV180K10DS by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCV180K10DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T9984
|
Newark | Varistor, 36, 10Mm Disc, Voltage Rating Vac:11V, Voltage Rating Vdc:14V, Product Range:10D Series, Clamping Voltage Vc Max:36V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:500A, Operating Temperature Min:-55°C Rohs Compliant: Yes |Multicomp Pro MCV180K10DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4179 |
|
$0.0190 | Buy Now |
DISTI #
28981184
|
Verical | Var MOV 11VAC/14VDC 500A 20V Thru-Hole Radial T/R Min Qty: 2632 Package Multiple: 1 | Americas - 4179 |
|
$0.0269 | Buy Now |
Part Details for MCV180K10DS
MCV180K10DS CAD Models
MCV180K10DS Part Data Attributes
|
MCV180K10DS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCV180K10DS
SPC Multicomp
Varistor, 14V, 2.1J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 2.1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |