Part Details for MCUMR16V107M6.3X5 by SPC Multicomp
Results Overview of MCUMR16V107M6.3X5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCUMR16V107M6.3X5 Information
MCUMR16V107M6.3X5 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCUMR16V107M6.3X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4951
|
Newark | Cap, 100Uf, 16V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCUMR16V107M6.3X5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4485 |
|
$0.0240 | Buy Now |
Part Details for MCUMR16V107M6.3X5
MCUMR16V107M6.3X5 CAD Models
MCUMR16V107M6.3X5 Part Data Attributes
|
MCUMR16V107M6.3X5
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCUMR16V107M6.3X5
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MCUMR16V107M6.3X5
This table gives cross-reference parts and alternative options found for MCUMR16V107M6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCUMR16V107M6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101LCMAA05MVN48FC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 1101LCMAA05MVN48FC |
8101LCMAA05MVN78FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 8101LCMAA05MVN78FM |
1101LCMAA05MVN58EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 1101LCMAA05MVN58EC |
8101LCMAA05MVN485R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 8101LCMAA05MVN485R |
8101LCMAA05MVN78FC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 8101LCMAA05MVN78FC |
2101LCMAA05MVN181R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 2101LCMAA05MVN181R |
1101LCMAA05MVN485J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 1101LCMAA05MVN485J |
1101LCMAA05MVN38FJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 1101LCMAA05MVN38FJ |
2101LCMAA05MVN185A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 2101LCMAA05MVN185A |
2101LCMAA05MVN581A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL | MCUMR16V107M6.3X5 vs 2101LCMAA05MVN581A |