Part Details for MCT62SM by Isocom Components
Results Overview of MCT62SM by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT62SM Information
MCT62SM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT62SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCT62SM-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3978 | Buy Now |
DISTI #
87061159
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 50000 |
|
$0.3312 | Buy Now |
DISTI #
MCT62SM
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, Uinsul: 5.3kV, Gull wing 8 Min Qty: 1 | 0 |
|
$0.3210 / $1.1100 | RFQ |
|
NAC | Transistor Output Optocoupler,2-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
Perfect Parts Corporation | 21952 |
|
RFQ | ||
|
Utmel Electronic | DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD | 0 |
|
RFQ |
Part Details for MCT62SM
MCT62SM CAD Models
MCT62SM Part Data Attributes
|
MCT62SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT62SM
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
MCT62SM Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MCT62SM is -40°C to 125°C.
-
Yes, the MCT62SM is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The typical lead time for MCT62SM can vary depending on the supplier and the quantity ordered, but it is usually around 4-6 weeks.
-
Yes, the MCT62SM is designed for high-reliability applications, including aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the MCT62SM is compatible with lead-free soldering, making it suitable for use in modern electronic assemblies.