Part Details for MCT5211M by onsemi
Results Overview of MCT5211M by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT5211M Information
MCT5211M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT5211M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1553
|
Newark | 6-Pin Dip Low Input Current Phototransistor Output Optocoupler/ Blkbg |Onsemi MCT5211M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.6040 | Buy Now |
DISTI #
MCT5211M-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1132 In Stock |
|
$0.4744 / $1.5900 | Buy Now |
DISTI #
512-MCT5211M
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor RoHS: Compliant | 4408 |
|
$0.4720 / $1.5400 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Low Input Current Phototransistor Output Optocoupler RoHS: Compliant | 0 |
|
$0.4335 / $0.5430 | Buy Now |
DISTI #
MCT5211M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, 150kbps Min Qty: 1 | 856 |
|
$0.4410 / $1.2670 | Buy Now |
DISTI #
MCT5211M
|
IBS Electronics | OPTOCOUPLER DC-IN 1-CH TRANSISTOR WITH BASE DC-OUT 6-PIN PDIP WHITE TUBE Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.3770 / $0.4160 | Buy Now |
DISTI #
MCT5211M
|
Avnet Silica | Optocoupler 1 Channel DIP 6 Pins 50 mA 417 kV 70 (Alt: MCT5211M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCT5211M
|
EBV Elektronik | Optocoupler 1 Channel DIP 6 Pins 50 mA 417 kV 70 (Alt: MCT5211M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCT5211M
MCT5211M CAD Models
MCT5211M Part Data Attributes
|
MCT5211M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT5211M
onsemi
6-Pin DIP Low Input Current Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 75% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
MCT5211M Frequently Asked Questions (FAQ)
-
A good PCB layout for the MCT5211M involves keeping the input and output traces separate, using a ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and placing it away from the device can help reduce EMI.
-
To ensure the MCT5211M operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive voltage, current, or temperature, and that the thermal design is adequate to prevent overheating.
-
The recommended input capacitor is a 10uF ceramic capacitor with a voltage rating of 50V or higher, and the recommended output capacitor is a 22uF ceramic capacitor with a voltage rating of 25V or higher. The capacitor values may vary depending on the specific application and requirements.
-
To troubleshoot issues with the MCT5211M, check the PCB layout, component values, and soldering quality. Verify that the input and output capacitors are properly connected and that the device is not overheating. Use an oscilloscope to measure the input and output waveforms and identify any anomalies.
-
Yes, the MCT5211M is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is designed to operate in harsh environments. However, it's essential to follow the recommended design and layout guidelines to ensure the device operates reliably in these applications.