-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C3003FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6388
|
Newark | Res, 300K, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C3003FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5937 |
|
$0.0260 / $0.0400 | Buy Now |
DISTI #
MCT06030C3003FP500
|
Avnet Americas | MCT 0603-50 1% P5 300K - Tape and Reel (Alt: MCT06030C3003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0125 | Buy Now |
DISTI #
594-MCT06030C3003FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 300Kohms 1% 0603 50ppm RoHS: Compliant | 12222 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Res Thin Film 0603 300K Ohm 1% 1/10W �50ppm/�C Molded SMD SMD Paper T/R Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0108 / $0.0117 | Buy Now |
DISTI #
MCT06030C3003FP500
|
IBS Electronics | RES THIN FILM 0603 300K OHM 1% 0.1W(1/10W) ±, 50PPM/C MOLDED SMD PAPER T/R Min Qty: 5000 Package Multiple: 1 | 10000 |
|
$0.0140 / $0.0152 | Buy Now |
DISTI #
MCT06030C3003FP500
|
Avnet Abacus | MCT 060350 1 P5 300K (Alt: MCT06030C3003FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 85000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C3003FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C3003FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C3003FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3003FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCT06030C3003FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 300000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C3003FP500 vs MCT06030C3003FP500 |
MCT0603-501%P5300K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3003FP500 vs MCT0603-501%P5300K |
MCT0603-501%PW300K | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3003FP500 vs MCT0603-501%PW300K |
PRC0603TTC50300K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C3003FP500 vs PRC0603TTC50300K+/-1% |
RTF16304F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C3003FP500 vs RTF16304F |
TNPW0603300KFHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C3003FP500 vs TNPW0603300KFHTA |
RT0603FRE13300K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3003FP500 vs RT0603FRE13300K |
RT0603FRE07300K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C3003FP500 vs RT0603FRE07300K |
Vishay provides a recommended PCB layout and land pattern in their application note AN10364, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
Vishay recommends using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. The TIM should be applied evenly and thinly (typically 0.05 mm to 0.10 mm) to the base plate of the device. Vishay also provides guidelines for TIM selection and application in their application note AN10364.
The maximum allowable torque for the screw terminals is 0.5 Nm (4.4 lb-in). Exceeding this torque can damage the terminals or the device. It's essential to follow proper torqueing procedures to ensure reliable connections.
The MCT06030C3003FP500 is designed to withstand moderate vibration levels. However, for high-vibration environments, Vishay recommends using additional mechanical support or securing the device using a suitable mounting method to prevent damage or dislodging. Consult Vishay's application note AN10364 for more information.
Follow Vishay's recommended soldering profile and guidelines for cleaning and handling the device. Ensure the soldering temperature does not exceed 260°C (500°F) and the soldering time is within the recommended range. Proper cleaning and handling procedures can help prevent damage and ensure reliable operation.