Part Details for MCT06030C1332FP500 by Vishay Beyschlag
Results Overview of MCT06030C1332FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030C1332FP500 Information
MCT06030C1332FP500 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030C1332FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCT06030C1332FP500CT-ND
|
DigiKey | RES 13.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9191 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
Part Details for MCT06030C1332FP500
MCT06030C1332FP500 CAD Models
MCT06030C1332FP500 Part Data Attributes
|
MCT06030C1332FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1332FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 13300 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C1332FP500
This table gives cross-reference parts and alternative options found for MCT06030C1332FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1332FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPS06031332FHBX0C | Vishay Draloric | Check for Price | RES,SMT,THIN FILM,13.3K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | MCT06030C1332FP500 vs TNPS06031332FHBX0C |
TNPW-060313.3K1%T-2RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1332FP500 vs TNPW-060313.3K1%T-2RT6 |
239040471333 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1332FP500 vs 239040471333 |
RB06FBS1332 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C1332FP500 vs RB06FBS1332 |
RT0603FRE0713K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1332FP500 vs RT0603FRE0713K3 |
MCT0603HC1332FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1332FP500 vs MCT0603HC1332FP1 |
MCT0603-501%P513K3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1332FP500 vs MCT0603-501%P513K3 |
MCT0603HC1332FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1332FP500 vs MCT0603HC1332FP5 |
PRC0603TTC5013.3K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1332FP500 vs PRC0603TTC5013.3K+/-1% |
RTF161332F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C1332FP500 vs RTF161332F |
MCT06030C1332FP500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MCT06030C1332FP500 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the MCT06030C1332FP500 is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the MCT06030C1332FP500 is 80% of the rated voltage at 125°C (257°F).
-
The MCT06030C1332FP500 has a moisture sensitivity level of 3, which means it can withstand normal humidity levels. However, it's recommended to follow the manufacturer's guidelines for storage and handling in humid environments.
-
The ESR of the MCT06030C1332FP500 is 0.05 ohms at 100 kHz and 20°C (68°F).