Part Details for MCSLPT4848C3DTR by TE Connectivity
Results Overview of MCSLPT4848C3DTR by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSLPT4848C3DTR Information
MCSLPT4848C3DTR by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MCSLPT4848C3DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1542
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mcslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity MCSLPT4848C3DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2456 |
|
$0.0420 | Buy Now |
DISTI #
78AC7688
|
Newark | Tact Switch, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Mcslpt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity MCSLPT4848C3DTR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2010 | Buy Now |
DISTI #
450-3376-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4290 In Stock |
|
$0.1630 / $0.3400 | Buy Now |
DISTI #
2337233-3
|
Avnet Americas | Switch Tactile SPST N.O 12V 50mA 1.9N Surface Mount T/R - Tape and Reel (Alt: 2337233-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1271 / $0.1481 | Buy Now |
DISTI #
506-MCSLPT4848C3DTR
|
Mouser Electronics | Tactile Switches Tact Micro JB 4.8x 4.8x0.55 P3.7 200gf RoHS: Compliant | 1915 |
|
$0.1420 / $0.3600 | Buy Now |
|
Onlinecomponents.com | TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF RoHS: Compliant | 0 |
|
$0.1239 / $0.1695 | Buy Now |
DISTI #
73503097
|
Verical | Low Profile Tactile Switch RoHS: Compliant Min Qty: 1191 Package Multiple: 1 | Americas - 2456 |
|
$0.0614 | Buy Now |
|
Master Electronics | TACT MICRO JB 4.8X4.8X0.55 P3.7 200GF RoHS: Compliant | 0 |
|
$0.1239 / $0.1695 | Buy Now |
Part Details for MCSLPT4848C3DTR
MCSLPT4848C3DTR CAD Models
MCSLPT4848C3DTR Part Data Attributes
|
MCSLPT4848C3DTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MCSLPT4848C3DTR
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 0.2 mm | |
Actuator Type | FLUSH TOP TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.48 mm | |
Body Color | BLACK | |
Body Height | 0.55 mm | |
Body Length or Diameter | 0.48 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |