Part Details for MCSJK-7E-32.00-10-10-60-B-10 by SPC Multicomp
Results Overview of MCSJK-7E-32.00-10-10-60-B-10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCSJK-7E-32.00-10-10-60-B-10 Information
MCSJK-7E-32.00-10-10-60-B-10 by SPC Multicomp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for MCSJK-7E-32.00-10-10-60-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8754
|
Newark | Crystal, 32Mhz, 10Pf, 2.5Mm X 2Mm, Frequency Nom:32Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Multicomp Pro MCSJK-7E-32.00-10-10-60-B-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.0440 | Buy Now |
Part Details for MCSJK-7E-32.00-10-10-60-B-10
MCSJK-7E-32.00-10-10-60-B-10 CAD Models
MCSJK-7E-32.00-10-10-60-B-10 Part Data Attributes
|
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Multicomp Pro | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.55mm x 2.05mm x 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |