Part Details for MCRH63V475M5X11 by SPC Multicomp
Results Overview of MCRH63V475M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH63V475M5X11 Information
MCRH63V475M5X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH63V475M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9791
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 63V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH63V475M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 679 |
|
$0.0180 | Buy Now |
Part Details for MCRH63V475M5X11
MCRH63V475M5X11 CAD Models
MCRH63V475M5X11 Part Data Attributes
|
MCRH63V475M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH63V475M5X11
SPC Multicomp
CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 30 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH63V475M5X11
This table gives cross-reference parts and alternative options found for MCRH63V475M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH63V475M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
84R7LGM0511RTN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | MCRH63V475M5X11 vs 84R7LGM0511RTN911B |
24R7LGM0511RTN111D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | MCRH63V475M5X11 vs 24R7LGM0511RTN111D |
14R7LGM0511LLN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | MCRH63V475M5X11 vs 14R7LGM0511LLN311C |
24R7LGM0511LLN911R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | MCRH63V475M5X11 vs 24R7LGM0511LLN911R |
ELR4R7M63 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | MCRH63V475M5X11 vs ELR4R7M63 |
84R7LGM0511RT010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | MCRH63V475M5X11 vs 84R7LGM0511RT010 |
84R7LGM0511LLN211J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | MCRH63V475M5X11 vs 84R7LGM0511LLN211J |
84R7LGM0511LLN711F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | MCRH63V475M5X11 vs 84R7LGM0511LLN711F |
24R7LGM0511RTN211F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | MCRH63V475M5X11 vs 24R7LGM0511RTN211F |
84R7LGM0511NPN311M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | MCRH63V475M5X11 vs 84R7LGM0511NPN311M |
MCRH63V475M5X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the MCRH63V475M5X11 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The ESR of MCRH63V475M5X11 is not explicitly stated in the datasheet, but it can be estimated to be around 0.05 ohms based on similar capacitors from the same manufacturer.
-
While the datasheet doesn't provide specific information on vibration resistance, the MCRH63V475M5X11 is a surface-mount capacitor with a robust design, making it suitable for applications with moderate vibration. However, it's recommended to consult with the manufacturer or perform additional testing for extreme vibration environments.
-
The MSL of MCRH63V475M5X11 is likely to be MSL 2 or 3, indicating that the capacitor can withstand some exposure to moisture, but it's recommended to follow proper storage and handling procedures to prevent damage.