Part Details for MCRH63V335M5X11 by SPC Multicomp
Results Overview of MCRH63V335M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH63V335M5X11 Information
MCRH63V335M5X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH63V335M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9788
|
Newark | Aluminum Electrolytic Capacitor 3.3Uf, 63V, 20%, Radial, Capacitance:3.3Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Multicomp Pro MCRH63V335M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1034 |
|
$0.0120 | Buy Now |
Part Details for MCRH63V335M5X11
MCRH63V335M5X11 CAD Models
MCRH63V335M5X11 Part Data Attributes
|
MCRH63V335M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH63V335M5X11
SPC Multicomp
CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 27 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH63V335M5X11
This table gives cross-reference parts and alternative options found for MCRH63V335M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH63V335M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41044A8335M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11 vs B41044A8335M000 |
SH063M3R30F5F10511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11 vs SH063M3R30F5F10511 |
SE063M3R30B2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11 vs SE063M3R30B2F-0511 |
UTW3R3M63TR15X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | MCRH63V335M5X11 vs UTW3R3M63TR15X11 |
RASL3R3M63CF35X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11 vs RASL3R3M63CF35X11 |
SE063M3R30K5FW0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11 vs SE063M3R30K5FW0511 |
B41044A8335M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF, | MCRH63V335M5X11 vs B41044A8335M001 |
MCRH63V335M5X11-RH | SPC Multicomp | Check for Price | CAP,AL2O3,3.3UF,63VDC,20% -TOL,20% +TOL | MCRH63V335M5X11 vs MCRH63V335M5X11-RH |
ELR3R3M63 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3.3uF | MCRH63V335M5X11 vs ELR3R3M63 |
ESE335M063AC3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | MCRH63V335M5X11 vs ESE335M063AC3DA |