Part Details for MCRH25V336M5X11 by SPC Multicomp
Results Overview of MCRH25V336M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH25V336M5X11 Information
MCRH25V336M5X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH25V336M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9756
|
Newark | Aluminum Electrolytic Capacitor 33Uf, 25V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH25V336M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1209 |
|
$0.0220 | Buy Now |
Part Details for MCRH25V336M5X11
MCRH25V336M5X11 CAD Models
MCRH25V336M5X11 Part Data Attributes
|
MCRH25V336M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH25V336M5X11
SPC Multicomp
CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 88 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH25V336M5X11
This table gives cross-reference parts and alternative options found for MCRH25V336M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH25V336M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8330LDM0511RX04P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | MCRH25V336M5X11 vs 8330LDM0511RX04P |
1330LDM0511NPN111D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | MCRH25V336M5X11 vs 1330LDM0511NPN111D |
1330LDM0511RXN911D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | MCRH25V336M5X11 vs 1330LDM0511RXN911D |
8330LDM0511RTN4B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | MCRH25V336M5X11 vs 8330LDM0511RTN4B |
8330LDM0511RXN011R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | MCRH25V336M5X11 vs 8330LDM0511RXN011R |
1330LDM0511LLN511J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | MCRH25V336M5X11 vs 1330LDM0511LLN511J |
2330LDM0511RTN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | MCRH25V336M5X11 vs 2330LDM0511RTN011M |
8330LDM0511RXN711R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | MCRH25V336M5X11 vs 8330LDM0511RXN711R |
8330LDM0511RT01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | MCRH25V336M5X11 vs 8330LDM0511RT01F |
2330LDM0511NPN111B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | MCRH25V336M5X11 vs 2330LDM0511NPN111B |