Part Details for MCRH16V476M5X11 by SPC Multicomp
Results Overview of MCRH16V476M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH16V476M5X11 Information
MCRH16V476M5X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH16V476M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9749
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH16V476M5X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 986 |
|
$0.0190 | Buy Now |
Part Details for MCRH16V476M5X11
MCRH16V476M5X11 CAD Models
MCRH16V476M5X11 Part Data Attributes
|
MCRH16V476M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH16V476M5X11
SPC Multicomp
CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 76 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH16V476M5X11
This table gives cross-reference parts and alternative options found for MCRH16V476M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH16V476M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LCM0511RXN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | MCRH16V476M5X11 vs 8470LCM0511RXN7C |
NRE-JL470M16V5X11F3F | NIC Components Corp | Check for Price | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | MCRH16V476M5X11 vs NRE-JL470M16V5X11F3F |
8470LCM0511RXN4A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | MCRH16V476M5X11 vs 8470LCM0511RXN4A |
8470LCM0511RT07N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | MCRH16V476M5X11 vs 8470LCM0511RT07N |
8470LCM0511NPN7110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCRH16V476M5X11 vs 8470LCM0511NPN7110 |
1470LCM0511RXN911A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCRH16V476M5X11 vs 1470LCM0511RXN911A |
2470LCM0511RXN411M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCRH16V476M5X11 vs 2470LCM0511RXN411M |
8470LCM0511RT010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | MCRH16V476M5X11 vs 8470LCM0511RT010 |
2470LCM0511NPN311A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCRH16V476M5X11 vs 2470LCM0511NPN311A |
1470LCM0511LLN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | MCRH16V476M5X11 vs 1470LCM0511LLN211M |
MCRH16V476M5X11 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCRH16V476M5X11 can be found in the IPC-7351 standard or in the manufacturer's application notes. It typically includes a rectangular pad with a size of around 2.5mm x 1.5mm, with a solder mask clearance of 0.1mm.
-
The thermal derating of MCRH16V476M5X11 can be handled by following the manufacturer's guidelines, which typically involve reducing the maximum operating temperature and/or the maximum power rating as the ambient temperature increases. A general rule of thumb is to derate the component by 1-2% per degree Celsius above the recommended operating temperature.
-
The moisture sensitivity level (MSL) of MCRH16V476M5X11 is typically MSL 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering. However, it's recommended to check the manufacturer's documentation for the specific MSL rating and handling instructions.
-
MCRH16V476M5X11 is a surface-mount device, and its reliability in high-vibration environments depends on the specific application and design. In general, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure that the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method.
-
To ensure the reliability of MCRH16V476M5X11 in a high-temperature environment, it's recommended to follow the manufacturer's guidelines for temperature derating, and to ensure that the component is properly cooled using a suitable heat sink or thermal management system. Additionally, it's recommended to perform accelerated life testing and reliability testing to validate the component's performance under extreme temperatures.