Datasheets
MCRE000101 by: SPC Multicomp

RES,SMT,THICK FILM,24 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE

Part Details for MCRE000101 by SPC Multicomp

Results Overview of MCRE000101 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

MCRE000101 Information

MCRE000101 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for MCRE000101

Part # Distributor Description Stock Price Buy
DISTI # 94W5114
Newark Res, Thick Film, 24R, 1%, 0.05W, 0201, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 11460
  • 1 $0.0010
  • 10 $0.0010
  • 100 $0.0010
  • 1,000 $0.0010
$0.0010 Buy Now

Part Details for MCRE000101

MCRE000101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCRE000101 Part Data Attributes

MCRE000101 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCRE000101 SPC Multicomp RES,SMT,THICK FILM,24 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Multicomp Pro
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 24 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for MCRE000101

This table gives cross-reference parts and alternative options found for MCRE000101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RC0201FR-7D24RL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT MCRE000101 vs RC0201FR-7D24RL
ERJU01F24R0C Panasonic Electronic Components Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP MCRE000101 vs ERJU01F24R0C
RC01W240FB Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP MCRE000101 vs RC01W240FB
232280682409L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MCRE000101 vs 232280682409L
RC0201FR-1024R YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MCRE000101 vs RC0201FR-1024R
BCTF000201-24R0FTH Chilisin Electronics Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP MCRE000101 vs BCTF000201-24R0FTH
232280672409L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MCRE000101 vs 232280672409L
9C02017A24R0FLPF7 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, MCRE000101 vs 9C02017A24R0FLPF7
232280662409 YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MCRE000101 vs 232280662409
RC01W240FCG Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 24ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP MCRE000101 vs RC01W240FCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCRE000101 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCRE000101 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCRE000101 would you like to use for your alert(s)?
  • Please alert me when MCRE000101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCRE000101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCRE000101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCRE000101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCRE000101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCRE000101 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: