Part Details for MCRC1/4G221JT-RH by SPC Multicomp
Results Overview of MCRC1/4G221JT-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRC1/4G221JT-RH Information
MCRC1/4G221JT-RH by SPC Multicomp is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCRC1/4G221JT-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6187
|
Newark | Carbon Resistor, 220 Ohm, 250Mw, 5%, Resistance:220Ohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G221JT-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1038 |
|
$0.3160 | Buy Now |
Part Details for MCRC1/4G221JT-RH
MCRC1/4G221JT-RH CAD Models
MCRC1/4G221JT-RH Part Data Attributes
|
MCRC1/4G221JT-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/4G221JT-RH
SPC Multicomp
Fixed Resistor, Carbon Composition, 0.25W, 220ohm, 250V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Cylindrical | |
Lead Diameter | 0.06 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCRC | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 250 V |
MCRC1/4G221JT-RH Frequently Asked Questions (FAQ)
-
The operating temperature range of MCRC1/4G221JT-RH is -40°C to 125°C.
-
Yes, MCRC1/4G221JT-RH is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of MCRC1/4G221JT-RH is 1, which means it can withstand normal humidity levels and does not require special handling or storage.
-
Yes, MCRC1/4G221JT-RH is suitable for high-reliability applications due to its high-quality construction, rigorous testing, and compliance with industry standards.
-
It is recommended to store MCRC1/4G221JT-RH in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 5°C to 30°C and humidity below 60%.