Part Details for MCRC1/4G103JT-RH by SPC Multicomp
Results Overview of MCRC1/4G103JT-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRC1/4G103JT-RH Information
MCRC1/4G103JT-RH by SPC Multicomp is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCRC1/4G103JT-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133371
|
element14 Asia-Pacific | , 10K, 250MW, 5% RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 750 |
|
$0.6800 | Buy Now |
Part Details for MCRC1/4G103JT-RH
MCRC1/4G103JT-RH CAD Models
MCRC1/4G103JT-RH Part Data Attributes
|
MCRC1/4G103JT-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/4G103JT-RH
SPC Multicomp
RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 1333ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Cylindrical | |
Lead Diameter | 0.06 mm | |
Lead Length | 30 mm | |
Manufacturer Series | MCRC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCRC | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | 1333 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MCRC1/4G103JT-RH
This table gives cross-reference parts and alternative options found for MCRC1/4G103JT-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRC1/4G103JT-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1/4103JTB | Kamaya Inc | Check for Price | Fixed Resistor, Carbon Composition, 0.25W, 10000ohm, 250V, 5% +/-Tol, 1333ppm/Cel, Through Hole Mount, AXIAL LEADED | MCRC1/4G103JT-RH vs RC1/4103JTB |
MCRC1/4G103JT-RH Frequently Asked Questions (FAQ)
-
The recommended storage condition is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and humidity below 80%.
-
Yes, the MCRC1/4G103JT-RH is suitable for high-frequency applications up to 4GHz, but it's essential to consider the self-resonant frequency and impedance characteristics to ensure optimal performance.
-
Handle the component by the body, avoiding touching the leads or the ceramic capacitor's electrodes to prevent damage from electrostatic discharge (ESD) or mechanical stress.
-
The maximum allowable voltage derating is 80% of the rated voltage to ensure reliable operation and prevent premature failure.
-
Yes, the MCRC1/4G103JT-RH is rated for operation up to 125°C, but it's essential to consider the temperature coefficient and derating factors to ensure reliable performance.