-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MZPF4703 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76828010
|
Verical | Res Thick Film 0402 470K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 7353 Package Multiple: 1 Date Code: 2207 | Americas - 17614 |
|
$0.0151 / $0.0158 | Buy Now |
|
Bristol Electronics | 18500 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,470KOHMS,1+/-% TOL,-100,100PPM-TC,0402-CASE | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RES,THICK FILM,470KOHMS,1+/-% TOL,-100,100PPM-TC,0402-CASE | 7940 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | RES,THICK FILM,470KOHMS,1+/-% TOL,-100,100PPM-TC,0402-CASE | 7600 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | RES,THICK FILM,470KOHMS,1+/-% TOL,-100,100PPM-TC,0402-CASE | 7501 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | RES,THICK FILM,470KOHMS,1+/-% TOL,-100,100PPM-TC,0402-CASE | 6800 |
|
$0.0099 / $0.0495 | Buy Now |
|
Quest Components | RES,THICK FILM,470KOHMS,1+/-% TOL,-100,100PPM-TC,0402-CASE | 3292 |
|
$0.0090 / $0.0240 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 280000 |
|
RFQ | |
DISTI #
MCR01MZPF4302
|
Avnet Abacus | Res Thick Film 0402 470K Ohm 1 116W 100ppmC Molded SMD Paper TR (Alt: MCR01MZPF4302) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MZPF4703
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF4703
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
For optimal thermal performance, it is recommended to use a thermal pad on the bottom of the package, and to connect it to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, keeping the PCB traces and vias away from the thermal pad can help reduce thermal resistance.
To ensure reliable operation across the full temperature range, it is essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using a thermal management strategy, such as a heat sink or thermal interface material, to keep the device within its specified temperature range.
For EMI and EMC compliance, it is crucial to follow proper PCB layout and design practices, such as using a solid ground plane, minimizing loop areas, and using shielding and filtering components as needed. Additionally, ensure that the device is properly decoupled and that the power supply is well-regulated.
To handle overvoltage and overcurrent protection, consider using external protection components, such as TVS diodes or fuses, in conjunction with the MCR01MZPF4703. Additionally, ensure that the device is operated within its specified voltage and current ratings, and consider using a voltage regulator or current limiter if necessary.
To prevent damage and ensure reliability, store the MCR01MZPF4703 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or electrical connections. Use anti-static precautions, such as wrist straps or mats, when handling the device.