Part Details for MCPNF22JTFY0750 by SPC Multicomp
Results Overview of MCPNF22JTFY0750 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPNF22JTFY0750 Information
MCPNF22JTFY0750 by SPC Multicomp is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCPNF22JTFY0750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4914
|
Newark | Res N/W, Isolated, 75R, 0.0625W, 0402 Rohs Compliant: Yes |Multicomp Pro MCPNF22JTFY0750 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0070 / $0.0120 | Buy Now |
Part Details for MCPNF22JTFY0750
MCPNF22JTFY0750 CAD Models
MCPNF22JTFY0750 Part Data Attributes
|
MCPNF22JTFY0750
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPNF22JTFY0750
SPC Multicomp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 75 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 75 Ω | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |