Part Details for MCP9903T-1E/9Q by Microchip Technology Inc
Results Overview of MCP9903T-1E/9Q by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9903T-1E/9Q Information
MCP9903T-1E/9Q by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MCP9903T-1E/9Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6074
|
Newark | Temperature Sensor, 0.25Deg C, Vdfn-10, Ic Output Type:Digital, Sensing Accuracy Range:± 0.25°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Vdfn, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Microchip MCP9903T-1E/9Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4100 | Buy Now |
DISTI #
44Y7736
|
Newark | Temperature Sensor, -40 To 125Deg C, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:Vdfn-Ep, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Channels:3Channels, Resolution:11 Bits Rohs Compliant: Yes |Microchip MCP9903T-1E/9Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 253 |
|
$0.2150 | Buy Now |
DISTI #
MCP9903T-1E/9QCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3294 In Stock |
|
$0.7700 / $1.0200 | Buy Now |
DISTI #
MCP9903T-1E/9Q
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 10-Pin VDFN T/R - Tape and Reel (Alt: MCP9903T-1E/9Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 50 |
|
$0.7722 / $0.8250 | Buy Now |
DISTI #
44Y7736
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 10-Pin VDFN T/R - Product that comes on tape, but is not reeled (Alt: 44Y7736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Ammo Pack | 253 Partner Stock |
|
$0.8010 | Buy Now |
DISTI #
98Y6074
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 10-Pin VDFN T/R - Bulk (Alt: 98Y6074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP9903T-1E/9Q
|
Mouser Electronics | Board Mount Temperature Sensors Triple Temp Sensor Fixed Address Alerts RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
V72:2272_06454183
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1834 Container: Cut Strips | Americas - 6949 |
|
$0.4214 / $0.8489 | Buy Now |
DISTI #
MCP9903T-1E/9Q
|
Microchip Technology Inc | MCP990X - Dual and Triple Channel Lower Temperature, VDFN, Projected EOL: 2044-03-18 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4490 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMbus) 10-Pin VDFN EP T/R RoHS: Compliant | 0 |
|
$0.6950 / $1.9040 | Buy Now |
Part Details for MCP9903T-1E/9Q
MCP9903T-1E/9Q CAD Models
MCP9903T-1E/9Q Part Data Attributes
|
MCP9903T-1E/9Q
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9903T-1E/9Q
Microchip Technology Inc
IC TRIPLE TEMP SENSOR 10VDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for MCP9903T-1E/9Q
This table gives cross-reference parts and alternative options found for MCP9903T-1E/9Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9903T-1E/9Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9904T-2E/9Q | Microchip Technology Inc | $0.7559 | ANALOG TEMP SENSOR-RESISTANCE | MCP9903T-1E/9Q vs MCP9904T-2E/9Q |
MCP9902T-2E/RW | Microchip Technology Inc | $0.8000 | ANALOG TEMP SENSOR-RESISTANCE | MCP9903T-1E/9Q vs MCP9902T-2E/RW |
MCP9902T-3E/RW | Microchip Technology Inc | Check for Price | ANALOG TEMP SENSOR-RESISTANCE | MCP9903T-1E/9Q vs MCP9902T-3E/RW |
MCP9902-E/RW | Microchip Technology Inc | Check for Price | ANALOG TEMP SENSOR-RESISTANCE | MCP9903T-1E/9Q vs MCP9902-E/RW |
MCP9902T-E/RW | Microchip Technology Inc | Check for Price | ANALOG TEMP SENSOR-RESISTANCE | MCP9903T-1E/9Q vs MCP9902T-E/RW |
MCP9903T-1E/9Q Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VIN pin is 5.5V. Exceeding this voltage can cause damage to the device.
-
The MCP9903T-1E/9Q has a default temperature range of -20°C to 150°C. To configure it for a specific temperature range, you need to use the TRIPSET and HYST pins to set the temperature threshold and hysteresis. You can also use the TCRIT pin to set the critical temperature threshold.
-
The accuracy of the temperature measurement is ±1°C from -20°C to 150°C, and ±2°C from -40°C to 180°C.
-
Yes, the MCP9903T-1E/9Q is suitable for high-temperature applications up to 150°C. However, the accuracy of the temperature measurement may degrade at higher temperatures.
-
The MCP9903T-1E/9Q has an open-drain output that can be connected to a microcontroller's digital input. You can use a pull-up resistor to connect the output to the microcontroller's VCC or a separate pull-up voltage source.