-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9700T-E/LT by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4503
|
Newark | Temperature Sensor Ic, Voltage, 2 C, -40 C, +125 C, Sc-70, 5 Rohs Compliant: Yes |Microchip MCP9700T-E/LT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
28X3688
|
Newark | Temperature Sensor, 2C, Sc70-5, Sensor Output Type:Analog, Accuracy:± 4°C, Sensor Case/Package:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:-, Output Interface:- Rohs Compliant: Yes |Microchip MCP9700T-E/LT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
MCP9700T-E/LTCT-ND
|
DigiKey | SENSOR ANALOG -40C-125C SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123057 In Stock |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
MCP9700T-E/LT
|
Avnet Americas | - Tape and Reel (Alt: MCP9700T-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1757 / $0.1875 | Buy Now |
DISTI #
MCP9700T-E/LT
|
Avnet Americas | - Tape and Reel (Alt: MCP9700T-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP9700T-E/LT
|
Avnet Americas | - Tape and Reel (Alt: MCP9700T-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1757 / $0.1875 | Buy Now |
DISTI #
MCP9700T-E/LT
|
Avnet Americas | - Tape and Reel (Alt: MCP9700T-E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1769 / $0.1888 | Buy Now |
DISTI #
579-MCP9700T-E/LT
|
Mouser Electronics | Board Mount Temperature Sensors Tiny 10mV/oC RoHS: Compliant | 78133 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
V72:2272_06453943
|
Arrow Electronics | Temp Sensor Analog 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2307 Container: Cut Strips | Americas - 180 |
|
$0.2272 / $0.2686 | Buy Now |
DISTI #
MCP9700T-E/LT
|
Microchip Technology Inc | TEMP TO VOLTAGE CONVERTER, SC70, Projected EOL: 2034-03-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 241019 |
|
$0.2300 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9700T-E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9700T-E/LT
Microchip Technology Inc
ANALOG TEMP SENSOR-VOLTAGE, 4Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.015 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9700T-E/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9700T-E/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP9700-E/LT | Microchip Technology Inc | Check for Price | ANALOG TEMP SENSOR-VOLTAGE | MCP9700T-E/LT vs MCP9700-E/LT |
A good PCB layout practice is to keep the sensor away from heat sources, use a solid ground plane, and minimize thermal gradients. A 4-layer PCB with a dedicated ground plane and a small footprint is recommended.
The MCP9700T-E/LT has an internal calibration, but for high-accuracy applications, external calibration can be done by comparing the sensor output to a reference temperature source, such as a thermocouple or a platinum RTD.
The maximum cable length depends on the noise environment and the signal conditioning circuitry. As a general rule, keep the cable length as short as possible (less than 1 meter) to minimize noise pickup and signal degradation.
Yes, the MCP9700T-E/LT is designed to operate in high-vibration environments. However, ensure that the sensor is properly mounted and secured to prevent mechanical stress and damage.
Use proper shielding, grounding, and filtering techniques to minimize EMI effects. Ensure that the sensor and its connections are properly shielded, and use a low-pass filter to remove high-frequency noise.