Part Details for MCP7940N-E/SN by Microchip Technology Inc
Results Overview of MCP7940N-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP7940N-E/SN Information
MCP7940N-E/SN by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP7940N-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6176
|
Newark | Rtcc, -40 To 125Deg C, Soic-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtcc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Rohs Compliant: Yes |Microchip MCP7940N-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 640 |
|
$0.8120 / $0.9200 | Buy Now |
DISTI #
MCP7940N-E/SN-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
7134 In Stock |
|
$0.8125 / $0.9200 | Buy Now |
DISTI #
MCP7940N-E/SN
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP7940N-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9200 | Buy Now |
DISTI #
579-MCP7940N-E/SN
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM ExT SER EE, ExT RoHS: Compliant | 5204 |
|
$0.8120 / $0.8900 | Buy Now |
DISTI #
V99:2348_06455064
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 | Americas - 155 |
|
$0.8250 / $0.8285 | Buy Now |
DISTI #
MCP7940N-E/SN
|
Microchip Technology Inc | RTCC with battery-backed SRAM, SOIC, Projected EOL: 2039-10-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube | 139960 |
|
$0.7400 / $0.9200 | Buy Now |
DISTI #
70451928
|
RS | I2C GP RTCC, 64B SRAM, EXT8 SOIC 3.90mm(.150in) TUBE Min Qty: 400 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | Battery-Backed I2C Real Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +125°C - 8-lead SOIC RoHS: Compliant |
400 In Stock 140000 Factory Stock |
|
$0.7900 / $0.9290 | Buy Now |
DISTI #
88031733
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2332 | Americas - 400 |
|
$1.0426 / $1.2077 | Buy Now |
DISTI #
67009676
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2311 | Americas - 155 |
|
$0.8285 | Buy Now |
Part Details for MCP7940N-E/SN
MCP7940N-E/SN CAD Models
MCP7940N-E/SN Part Data Attributes
|
MCP7940N-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940N-E/SN
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP7940N-E/SN
This table gives cross-reference parts and alternative options found for MCP7940N-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940N-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP7940NT-E/SN | Microchip Technology Inc | Check for Price | MCP7940NT-E/SN | MCP7940N-E/SN vs MCP7940NT-E/SN |
MCP7940N-E/SN Frequently Asked Questions (FAQ)
-
The MCP7940N-E/SN can support clock frequencies up to 32 kHz.
-
The MCP7940N-E/SN automatically accounts for leap years, so no additional programming is required.
-
Yes, the MCP7940N-E/SN has a battery input pin (VBAT) that allows it to maintain the time and date even when the main power supply is removed.
-
The internal oscillator on the MCP7940N-E/SN has an accuracy of ±2 minutes per year at 25°C.
-
Yes, the MCP7940N-E/SN has a time-zone offset register that allows it to be used in multiple-time-zone applications.