-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP7940M-I/SN by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1810
|
Newark | Rtcc, Dd:Mm:Yyyyhh:Mm:Ss, I2C, Soic, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C Rohs Compliant: Yes |Microchip MCP7940M-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 943 |
|
$0.5900 / $0.6700 | Buy Now |
DISTI #
MCP7940M-I/SN
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MCP7940M-I/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5900 / $0.6700 | Buy Now |
DISTI #
579-MCP7940M-I/SN
|
Mouser Electronics | Real Time Clock I2C RTCC 64B SRAM No VBAT RoHS: Compliant | 2052 |
|
$0.5900 / $0.6700 | Buy Now |
DISTI #
V99:2348_06455044
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2251 | Americas - 301 |
|
$0.6092 | Buy Now |
DISTI #
E54:1762_04227332
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2438 | Europe - 70 |
|
$0.6092 | Buy Now |
DISTI #
70388872
|
RS | Microchip MCP7940M-I/SN, Real Time Clock, 64B RAM Serial-I2C, 8-Pin SOIC Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N - Tube RoHS: Compliant |
1500 In Stock 15200 Factory Stock |
|
$0.5480 / $0.6780 | Buy Now |
DISTI #
68020640
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2315 | Americas - 1500 |
|
$0.7462 / $0.8814 | Buy Now |
DISTI #
65767598
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2251 | Americas - 301 |
|
$0.6092 | Buy Now |
DISTI #
87026896
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2438 | Americas - 64 |
|
$1.2951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP7940M-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940M-I/SN
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP7940M-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940M-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP7940M-I/SNVAO | Microchip Technology Inc | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | MCP7940M-I/SN vs MCP7940M-I/SNVAO |
The MCP7940M-I/SN can support clock frequencies up to 32 kHz.
The MCP7940M-I/SN automatically accounts for leap years, so no additional programming is required.
Yes, the MCP7940M-I/SN has a battery input pin (VBAT) that allows it to maintain the RTC and SRAM data during power failures.
The internal oscillator on the MCP7940M-I/SN has an accuracy of ±2% over the operating temperature range.
While the MCP7940M-I/SN has a relatively high accuracy internal oscillator, it may not be suitable for applications that require extremely high accuracy timekeeping. In such cases, an external crystal oscillator may be required.