-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REAL TIME CLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP7940M-I/P by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098894
|
Farnell | RTC, I2C, 64BYTES SRAM, 8PDIP RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 1762 |
|
$0.7291 / $0.8151 | Buy Now |
DISTI #
MCP7940M-I/P-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
247 In Stock |
|
$0.6625 / $0.7400 | Buy Now |
DISTI #
MCP7940M-I/P
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, PDIP - Rail/Tube (Alt: MCP7940M-I/P) RoHS: Not Compliant Min Qty: 480 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
579-MCP7940579-M-I/P
|
Mouser Electronics | Real Time Clock I2C RTCC 64B SRAM No VBAT RoHS: Compliant | 832 |
|
$0.6620 / $0.7400 | Buy Now |
DISTI #
V99:2348_06455040
|
Arrow Electronics | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2144 | Americas - 50 |
|
$0.1860 / $0.6945 | Buy Now |
DISTI #
70389177
|
RS | Microchip MCP7940M-I/P, Real Time Clock, 64B RAM Serial-I2C, 8-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 577 |
|
$0.6800 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin PDIP - Tube RoHS: Compliant | 13260 Factory Stock |
|
$0.6450 / $0.7910 | Buy Now |
DISTI #
87356602
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 239 |
|
$1.7164 / $1.7576 | Buy Now |
DISTI #
62196648
|
Verical | Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2222 | Americas - 50 |
|
$1.4567 | Buy Now |
|
Quest Components | REAL TIME CLOCK, VOLATILE, 0 TIMER(S), CMOS, PDIP8 | 60 |
|
$0.7000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP7940M-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP7940M-I/P
Microchip Technology Inc
REAL TIME CLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for MCP7940M-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940M-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP7940M-I/SN | Microchip Technology Inc | $0.6990 | REAL TIME CLOCK | MCP7940M-I/P vs MCP7940M-I/SN |
MCP7940N-I/MS | Microchip Technology Inc | $0.7928 | REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8 | MCP7940M-I/P vs MCP7940N-I/MS |
MCP7940NT-I/SN | Microchip Technology Inc | $0.8335 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | MCP7940M-I/P vs MCP7940NT-I/SN |
MCP7940N-E/SN | Microchip Technology Inc | $0.8853 | REAL TIME CLOCK | MCP7940M-I/P vs MCP7940N-E/SN |
DS1339AU+ | Analog Devices Inc | $3.6405 | Low-Current, I2C, Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MCP7940M-I/P vs DS1339AU+ |
MCP7940MT-I/MNY | Microchip Technology Inc | $50.7140 | REAL TIME CLOCK | MCP7940M-I/P vs MCP7940MT-I/MNY |
DS1339AU+T | Maxim Integrated Products | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | MCP7940M-I/P vs DS1339AU+T |
MCP7940MT-I/SNVAO | Microchip Technology Inc | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | MCP7940M-I/P vs MCP7940MT-I/SNVAO |
MCP7940N-E/P | Microchip Technology Inc | Check for Price | Real Time Clock | MCP7940M-I/P vs MCP7940N-E/P |
MCP7940NT-E/SNVAO | Microchip Technology Inc | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | MCP7940M-I/P vs MCP7940NT-E/SNVAO |
The MCP7940M-I/P can handle clock frequencies up to 32 kHz.
The MCP7940M-I/P automatically accounts for leap years, so no additional programming is required.
Yes, the MCP7940M-I/P has a battery input pin (VBAT) that allows it to maintain the RTC and SRAM data during power failures.
The MCP7940M-I/P's internal oscillator has an accuracy of ±10 ppm over the operating temperature range.
Yes, the MCP7940M-I/P has a high accuracy timekeeping capability, making it suitable for applications that require precise timekeeping.