-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6V81T-E/OT by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2500433
|
Farnell | OP-AMP, SINGLE, 5MHZ, 4V/US, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1629 |
|
$1.3328 / $1.7726 | Buy Now |
DISTI #
2505175
|
Farnell | OPAMP, R TO R, 1 CH, 5MHZ, 4V/US, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6393 | Buy Now |
DISTI #
MCP6V81T-E/OTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9099 In Stock |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
MCP6V81T-E/OT
|
Avnet Americas | OP Amp Single Zero Drift R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V81T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.3205 / $1.4101 | Buy Now |
DISTI #
MCP6V81T-E/OT
|
Avnet Americas | OP Amp Single Zero Drift R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V81T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3104 / $1.4000 | Buy Now |
DISTI #
579-MCP6V81T-E/OT
|
Mouser Electronics | Precision Amplifiers Zero Drift Op Amp Single RoHS: Compliant | 8277 |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
V72:2272_06454352
|
Arrow Electronics | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1552 |
|
$1.5030 / $1.6570 | Buy Now |
DISTI #
MCP6V81T-E/OT
|
Microchip Technology Inc | 5 MHz Zero Drift Op Amp, SOT-23, Projected EOL: 2039-06-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
8105 Alternates Available |
|
$1.2600 / $1.6600 | Buy Now |
|
Future Electronics | SINGLE, ZERO-DRIFT OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$1.3500 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant |
2750 In Stock 6000 Factory Stock |
|
$1.0600 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V81T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V81T-E/OT
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | yES | |
Input Offset Voltage-Max | 9 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.77 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 1995262 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6V81T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V81T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6V81UT-E/OT | Microchip Technology Inc | $1.2805 | OP-AMP | MCP6V81T-E/OT vs MCP6V81UT-E/OT |
MCP6V81UT-E/LTY | Microchip Technology Inc | $1.3435 | OP-AMP | MCP6V81T-E/OT vs MCP6V81UT-E/LTY |
The maximum power dissipation of the MCP6V81T-E/OT is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor if necessary. Additionally, ensure that the gain and phase margins are sufficient to prevent oscillations.
The recommended input impedance for the MCP6V81T-E/OT is in the range of 1 kΩ to 100 kΩ. This ensures that the input signal is not attenuated and the op-amp operates within its specified performance.
While the MCP6V81T-E/OT can be used as a comparator, it's not the most suitable choice. The op-amp is designed for linear applications, and its output stage is not optimized for high-speed switching. A dedicated comparator IC would be a better choice for comparator applications.
To handle ESD protection, ensure that the PCB design includes ESD protection diodes or resistors on the input lines. Additionally, follow proper handling and storage procedures to prevent ESD damage during manufacturing and assembly.